ADVANCED MULTI-BIT 192KHZ 24-BIT DELTA SEGMA DAC
AKM Semiconductor AK4396VFP-E2 technical specifications.
| Package/Case | LSSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.