AKM Semiconductor AK4413EQP technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.