AKM Semiconductor AKD4420ETP technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Bits | 24 |
| Package Quantity | 1 |
| Sampling Rate | 192000S/s |
| RoHS | Compliant |
No datasheet is available for this part.