AKM Semiconductor EM3242 technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for AKM Semiconductor EM3242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.