Stereo digital audio receiver supports 24-bit digital audio data and sampling rates up to 216 kHz. The device includes a 6:1 input selector for digital audio receiver applications. Channel-status decoding supports both consumer and professional formats. The orderable device is described as a 30-pin VSOP digital audio receiver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AKM AK4113VF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Stereo digital audio receiver |
| Audio resolution | 24bit |
| Maximum sampling rate | 216kHz |
| Input selector ratio | 6:1 |
| Channel status formats | Consumer and professional |
| Digital audio standard | IEC60958 / EIAJ CP1201 |
| Package | 30-pin VSOP |
Download the complete datasheet for AKM AK4113VF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AKM AK4113VF
User guide for evaluating the ADAU1962A (12-channel) and ADAU1966A (16-channel) multibit sigma-delta DACs with USBi control, S/PDIF input, and multiple analog outputs.