
ALFATRONIX PV12I Non Isolated POL DC/DC Converter, PowerVerter, Fixed, Chassis, 1 Output, 144 W, 12 V
Sign in to ask questions about the Alfatronix PV12I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alfatronix PV12I technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 166mm |
| Efficiency | 85% |
| Height | 50mm |
| Isolation Voltage | 400V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 17V |
| Max Input Voltage | 32V |
| Min Input Voltage | 17V |
| Max Output Current | 12A |
| Max Output Power | 144W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alfatronix PV12I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
