
The PV12S is a DC/DC controller module with a nominal output voltage of 12V and a maximum output current of 12A. It has a maximum output power of 144W and an efficiency of 90%. The module is packaged in a module case with dimensions of 126mm depth, 50mm height, and 87mm width. It operates within a maximum input voltage of 32V and a minimum input voltage of 17V, with an isolation voltage of 400V. The PV12S is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Alfatronix PV12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alfatronix PV12S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Depth | 126mm |
| Efficiency | 90% |
| Height | 50mm |
| Isolation Voltage | 400V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 17V |
| Max Input Voltage | 32V |
| Min Input Voltage | 17V |
| Max Output Current | 12A |
| Max Output Power | 144W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alfatronix PV12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
