
The PV24S is a DC/DC controller from Alfatronix with a nominal output voltage of 12V and a maximum output current of 24A. It operates within a maximum input voltage of 32V and a minimum input voltage of 17V. The device features a high efficiency of 90% and a high isolation voltage of 400V. It is available in a module package with dimensions of 166mm depth, 87mm width, and 50mm height.
Sign in to ask questions about the Alfatronix PV24S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alfatronix PV24S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 24A |
| Depth | 166mm |
| Efficiency | 90% |
| Height | 50mm |
| Isolation Voltage | 400V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 17V |
| Max Input Voltage | 32V |
| Min Input Voltage | 17V |
| Max Output Current | 24A |
| Max Output Power | 288W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix PV24S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
