
The Alfatronix PV3S is a DC/DC controller with a nominal output voltage of 13.6V and a maximum output current of 3A. It operates within a 17-32V input voltage range and has a maximum output power of 36W. The device is packaged in a module format with dimensions of 50mm depth, 66mm height, and 87mm width. It features an efficiency of 90% and an isolation voltage of 400V.
Sign in to ask questions about the Alfatronix PV3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alfatronix PV3S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 90% |
| Height | 66mm |
| Isolation Voltage | 400V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 17V |
| Max Input Voltage | 32V |
| Min Input Voltage | 17V |
| Max Output Current | 3A |
| Max Output Power | 36W |
| Nominal Output Voltage | 13.6V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix PV3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
