
The PV6I is a DC/DC controller regulator with a single output voltage of 12V and a maximum output current of 6A. It has a maximum output power of 72W and an efficiency of 85%. The module has a width of 87mm, a height of 50mm, and a depth of 126mm. It operates within a maximum input voltage of 32V and a minimum input voltage of 17V. The device has an isolation voltage of 400V and is not SVHC compliant.
Alfatronix PV6I technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 126mm |
| Efficiency | 85% |
| Height | 50mm |
| Isolation Voltage | 400V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 17V |
| Max Input Voltage | 32V |
| Min Input Voltage | 17V |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Nominal Output Voltage | 13.6V |
| Number of Outputs | 1 |
| Output Voltage | 13.6V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 87mm |
| RoHS | Compliant |
No datasheet is available for this part.
