All-Rise Technic MPE104K2EP10 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14 X 7 X 10mm |
| Terminal Pitch | 10mm |
| Special Features | Good Solderability|High Moisture Resistance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for All-Rise Technic MPE104K2EP10 to view detailed technical specifications.
No datasheet is available for this part.