Cap Film 0.0022uF 630V PET 10% (12.5 X 5 X 9mm) Radial 10mm 85°C Ammo/T/R
All-Rise Technic MPE222K2JP10 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 5 X 9mm |
| Terminal Pitch | 10mm |
| Special Features | Good Solderability|High Moisture Resistance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for All-Rise Technic MPE222K2JP10 to view detailed technical specifications.
No datasheet is available for this part.