All-Rise Technic MPE224K2JP20 technical specifications.
| Capacitance | 0.22uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 24 X 11 X 20mm |
| Terminal Pitch | 20mm |
| Special Features | Good Solderability|High Moisture Resistance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for All-Rise Technic MPE224K2JP20 to view detailed technical specifications.
No datasheet is available for this part.