Cap Film 0.33uF 100V PP 5% (18 X 8 X 14mm) Radial 15mm 85°C Ammo/T/R
All-Rise Technic MPP334J2AP15 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8 X 14mm |
| Terminal Pitch | 15mm |
| Special Features | High Insulation Resistance|High Stability of Capacitance and DF Versus Temperature and Frequency Non-Inductive Construction|Low Dissipation Factor |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for All-Rise Technic MPP334J2AP15 to view detailed technical specifications.
No datasheet is available for this part.