
The 0.25INCH-D-4V differential pressure sensor from ALL Sensors offers 0.25% accuracy and operates within a temperature range of -25°C to 85°C. It provides a 4V analog output and is designed for use with an operating supply voltage of 5.5V. The sensor is available in a single package quantity and features a barbless port style. It is not RoHS compliant and is part of the ADCA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 0.25INCH-D-4V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 1.45PSI |
| Operating Pressure | 0.01PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ADCA |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 0.25INCH-D-4V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
