The 0.3 PSI-G-HGRADE-MV-SMINI is a gage pressure sensor with an operating pressure range of 0 to 0.3 psi. It can withstand a maximum overload pressure of 15 psi and operates within a temperature range of -25°C to 85°C. The sensor is designed for use in air or gas media and has a response time of 0.1 seconds. It is available in a 7-pin DIP package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 0.3psi |
| Maximum Overload Pressure | 15psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.1ms |
| Pin Count | 7 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |