
The 0.3PSI-D-4V-PRIME from ALL Sensors is a differential pressure sensor with an operating supply voltage of 5.5V and an output voltage of 4.25V. It operates within a temperature range of -40°C to 125°C and measures pressures up to 5PSI. The sensor features an accuracy of 0.5% and a barbless port style. It is designed for PCB termination and is part of the AXCA series.
ALL Sensors 0.3PSI-D-4V-PRIME technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | AXCA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-D-4V-PRIME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
