
Pressure Sensor -0.3psi to 0.3psi Differential 4-Pin
ALL Sensors 0.3PSI-D-4V-PRIME-REF technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.3PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-D-4V-PRIME-REF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.