The 0.3PSI-D-CGRADE-MINI differential pressure sensor from ALL Sensors features an accuracy of 1% and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 3PSI and is suitable for use in applications requiring a Wheatstone bridge output voltage of 20mV. The sensor is DC rated for 16V and is available in a single unit package with a PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 0.3PSI-D-CGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 0.3PSI-D-CGRADE-MINI technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Operating Pressure | 0.3PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-D-CGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.