The 0.3PSI-D-CGRADE-MV sensor is a differential pressure sensor with an accuracy of 1%. It operates within a temperature range of -25°C to 85°C and is powered by a 16V supply voltage. The sensor has a SIP package and a barbless port style. It is designed to measure pressures up to 3PSI and provides an analog output voltage of 20mV. The sensor is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 0.3PSI-D-CGRADE-MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 0.3PSI-D-CGRADE-MV technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | AXCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-D-CGRADE-MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.