
The 0.3PSI-G-4V-PRIME pressure sensor from ALL Sensors is a vented gauge device with an operating supply voltage of 5.5V and an output voltage of 4.25V. It features an accuracy of 0.5% and operates within a temperature range of -40°C to 125°C. The sensor has a maximum operating pressure of 5PSI and is designed for PCB termination. It is part of the AXCA series and has a barbless port style.
Sign in to ask questions about the ALL Sensors 0.3PSI-G-4V-PRIME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 0.3PSI-G-4V-PRIME technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | AXCA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-G-4V-PRIME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
