Pressure Sensor 0psi to 0.3psi Gage 4-Pin
Sign in to ask questions about the ALL Sensors 0.3PSI-G-4V-PRIME-REF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 0.3PSI-G-4V-PRIME-REF technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.3PSI |
| Output Type | Analog Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-G-4V-PRIME-REF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.