The 0.3PSI-G-HGRADE-MINI is a vented gauge pressure sensor from ALL Sensors with an accuracy of 0.5%. It features a SIP package and operates within a temperature range of -25°C to 85°C. The sensor is designed to measure pressures up to 3PSI and has an output voltage of 20mV. It is a Wheatstone bridge type sensor with an operating supply voltage of 16V and is DC rated for the same voltage. The sensor is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 0.3PSI-G-HGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 0.3PSI-G-HGRADE-MINI technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-G-HGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.