
The 0.3PSI-G-PRIME-MINI pressure sensor from ALL Sensors is a vented gauge sensor with an operating pressure of 0.3PSI and a maximum operating temperature of 85°C. It has an accuracy of 0.25% and an output voltage of 20mV. The sensor is designed for PCB termination and has a DC rated voltage of 16V.
Sign in to ask questions about the ALL Sensors 0.3PSI-G-PRIME-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 0.3PSI-G-PRIME-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3PSI |
| Operating Pressure | 0.3PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 0.3PSI-G-PRIME-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.