Pressure Sensor 0inH2O to 1inH2O Differential 4-Pin SIP
Checking distributor stock and pricing after the page loads.
ALL Sensors 1 INCH-D2-MV-MINI technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 1inH2O |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.