The 1 PSI-D1-HGRADE-MV-SMINI differential pressure sensor from ALL Sensors operates over a pressure range of 0 to 1psi, with a maximum overload pressure of 15psi. It can withstand a maximum supply voltage of 16V and is functional within an operating temperature range of -25°C to 85°C. The sensor is designed for use in air or gas media and responds in 0.1 seconds. It is packaged in a 7-pin DIP format.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 15psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.1ms |
| Pin Count | 7 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |