
ALL Sensors 100PSI-D-4V-ASCX technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 150PSI |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ASCX |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 100PSI-D-4V-ASCX to view detailed technical specifications.
No datasheet is available for this part.
