The 10INCH-D-4V-MIL differential pressure sensor from ALL Sensors offers an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It measures pressures up to 7.23PSI and provides an analog voltage output of 4.25V. The sensor is available in a single unit package and features a barbless port style. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 10INCH-D-4V-MIL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 10INCH-D-4V-MIL technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ADCA |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 10INCH-D-4V-MIL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.