ALL Sensors 10INCH-D-DO-MIL technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.36PSI |
| Output Type | SPI, Digital |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ADO |
| Termination | PCB |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 10INCH-D-DO-MIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.