This 0.5% accuracy differential pressure sensor features a SIP package and operates over a temperature range of -25°C to 85°C. It is designed to measure pressures up to 5PSI and has an operating supply voltage of 16V. The output is an analog voltage of 20mV, and it is a Wheatstone bridge type. The sensor is not RoHS compliant and is part of the ACPC series.
Sign in to ask questions about the ALL Sensors 10INCH-D-HGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 10INCH-D-HGRADE-MINI technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 10INCH-D-HGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
