
The ALL Sensors 10INCH-D2-P4V-MINI is a differential pressure sensor with an operating supply voltage of 5V and an output voltage of 4.25V. It has an operating temperature range of -40°C to 125°C and is suitable for pressures up to 7.23PSI. The sensor has an accuracy of 0.25% and is available in a single package quantity. It is not RoHS compliant and has a barbless port style.
ALL Sensors 10INCH-D2-P4V-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 7.23PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | MAMP |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 10INCH-D2-P4V-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.