
The 10INCH-G-CGRADE-MINI is a pressure sensor with 1% accuracy and an operating temperature range of -25°C to 85°C. It has a maximum operating pressure of 20PSI and a typical operating pressure of 0.36PSI. The sensor is a Wheatstone bridge type with an analog output voltage of 20mV and is designed for use with a 16V supply voltage. It is a vented gauge pressure sensor with no port and is terminated on a PCB. The sensor is part of the ACPC series and is manufactured by ALL Sensors.
ALL Sensors 10INCH-G-CGRADE-MINI technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 20PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 10INCH-G-CGRADE-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.