
The 10INCH-G-MV-MINI pressure sensor from ALL Sensors features a SIP package and 0.25% accuracy. It operates within a temperature range of -25°C to 85°C and has a maximum operating supply voltage of 16V. The sensor provides a 20mV output voltage and is designed for use in vented gauge pressure applications.
ALL Sensors 10INCH-G-MV-MINI technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | MDCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 10INCH-G-MV-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
