
The 10INCH-GF-HGRADE-MINI pressure sensor from ALL Sensors features an accuracy of 0.5% and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 5PSI and is available with a Wheatstone Bridge output type. The sensor is packaged individually and has a PCB termination style. It is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 10INCH-GF-HGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 10INCH-GF-HGRADE-MINI technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 10INCH-GF-HGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.