
The 10INCH-GF-PRIME-MINI pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 5PSI and is supplied with a DC voltage of 16V. The sensor outputs an analog voltage of 20mV via a Wheatstone bridge configuration and is mounted on a PCB. It is part of the ACPC series and is suitable for use in general applications.
ALL Sensors 10INCH-GF-PRIME-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 20mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.