The ALL Sensors 15 PSI-ASDXL-HGRADE-MV-SMINI is an absolute pressure sensor with a maximum operating pressure range of 0 to 15psi and a maximum overload pressure of 60psi. It operates on a maximum supply voltage of 16V and has a response time of 0.1 seconds. The device is designed for use in air or gas media and is suitable for board mount applications. It has a temperature range of -25 to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.1ms |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |