The 15 PSI-D1-HGRADE-MV-SMINI differential pressure sensor from ALL Sensors is a DIP-7 package device designed for air or gas applications. It operates within a temperature range of -25°C to 85°C and can withstand a maximum overload pressure of 120psi. The sensor has a maximum operating supply voltage of 16V and a response time of 0.1 seconds. It is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.1ms |
| Pin Count | 7 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |