
The 15PSI-AF-PRIME-MINI Absolute Pressure Sensor from ALL Sensors features an accuracy of 0.3% and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 60PSI and is supplied with a 16V operating voltage. The sensor outputs a Wheatstone Bridge, analog voltage of 90mV and is available in a single unit package with PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ALL Sensors 15PSI-AF-PRIME-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 60PSI |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 90mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 15PSI-AF-PRIME-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.