Pressure Sensor -15psi to 15psi Differential 4-Pin
Checking distributor stock and pricing after the page loads.
ALL Sensors 15PSI-D-4V-PRIME-REF technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15PSI |
| Pressure Type | Differential |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.