The 1INCH-D-MV differential pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -25°C to 85°C. It is designed to handle a maximum pressure of 3.61PSI and has a PCB termination. The sensor's output is in the form of a Wheatstone bridge, providing an analog output voltage of 10mV. It is suitable for use in a variety of applications, including those requiring high accuracy and reliability.
Sign in to ask questions about the ALL Sensors 1INCH-D-MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 1INCH-D-MV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Operating Pressure | 0.04PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 10mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ADCX |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 1INCH-D-MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
