
The 1INCH-G-4V-PRIME pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It measures pressure up to 3.61PSI and provides an analog voltage output of 4.25V. The sensor is available in a single unit package with a barbless port style and is terminated on PCB. It is not RoHS compliant.
Sign in to ask questions about the ALL Sensors 1INCH-G-4V-PRIME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 1INCH-G-4V-PRIME technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 3.61PSI |
| Operating Pressure | 0.04PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | ADCA |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 1INCH-G-4V-PRIME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
