
The 1PSI-D-4V differential pressure sensor from ALL Sensors features an accuracy of 0.5% and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 5PSI and provides an analog output voltage of 4V. The sensor is available in a SIP package and is suitable for PCB termination.
Sign in to ask questions about the ALL Sensors 1PSI-D-4V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 1PSI-D-4V technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5PSI |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | AXCA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 1PSI-D-4V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.