
The 1PSI-D-HGRADE-MINI differential pressure sensor from ALL Sensors features a SIP package and operates within a temperature range of -25°C to 85°C. It is designed to measure pressures up to 10PSI and is powered by a 16V supply voltage. The sensor outputs an analog voltage signal of 18mV and is part of the ACPC series. It is not RoHS compliant and is suitable for use in applications requiring high accuracy, with a specified accuracy of 0.5%.
Sign in to ask questions about the ALL Sensors 1PSI-D-HGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 1PSI-D-HGRADE-MINI technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 18mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 1PSI-D-HGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
