The 1PSI-D-PRIME-MINI is a differential pressure sensor with an operating temperature range of -25°C to 85°C. It features a Wheatstone bridge output type and provides an output voltage of 18mV. The sensor is designed to operate within a pressure range of 1PSI and can withstand a maximum pressure of 10PSI. It is available in a single unit package with a PCB termination and a barbless port style.
Sign in to ask questions about the ALL Sensors 1PSI-D-PRIME-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 1PSI-D-PRIME-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 18mV |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 1PSI-D-PRIME-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.