
The 1PSI-G-CGRADE-MINI pressure sensor from ALL Sensors is a vented gauge sensor with an operating supply voltage of 16V and an operating temperature range of -25°C to 85°C. It features an accuracy of 1% and an output type of Wheatstone Bridge, Analog. The sensor is designed for use in pressure measurement applications and has a DC rated voltage of 16V.
Sign in to ask questions about the ALL Sensors 1PSI-G-CGRADE-MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ALL Sensors 1PSI-G-CGRADE-MINI technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 16V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 18mV |
| Package Quantity | 1 |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| Series | ACPC |
| Termination | PCB |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 1PSI-G-CGRADE-MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.