The 20 INCH-D1-P4V-MINI differential pressure sensor from ALL Sensors is a miniature device with a 4-pin configuration. It operates within a pressure range of -20inH2O to 20inH2O and can withstand a maximum overload pressure of 500inH2O. The sensor's operating voltage range is 4.5 to 5.5V, with a typical operating voltage of 5V. It is designed to operate within a temperature range of -40 to 125°C. The sensor is suitable for use in air or gas environments.
Checking distributor stock and pricing after the page loads.
ALL Sensors 20 INCH-D1-P4V-MINI technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 500inH2O |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.5V |
| Response Time | 0.1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |