Pressure Sensor 0inH2O to 20inH2O Differential 4-Pin
ALL Sensors 20 INCH-G-BASIC technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 20inH2O |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.1ms |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.