The 30 PSI-A-DO-PCB absolute pressure sensor from ALL Sensors operates within a pressure range of 0 to 30psi and can withstand overload pressures of up to 150psi. It requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts, and draws a maximum supply current of 12 milliamps. The sensor is designed for use in air or gas environments and has an operating temperature range of -25 to 90 degrees Celsius. It features a 6-pin PCB mount package and is suitable for use in environmental sensing applications.
ALL Sensors 30 PSI-A-DO-PCB technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 150psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Maximum Supply Current | 12mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.