
The 30INCH-D-4V-PRIME differential pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It measures pressures up to 18.07PSI and provides an analog voltage output of 4.25V. The sensor is available in a single unit package with a barbless port style and is not RoHS compliant.
ALL Sensors 30INCH-D-4V-PRIME technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 18.07PSI |
| Operating Pressure | 1.08PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | No |
| Series | ADCA |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.
