
The 30INCH-D1-4V-MINI differential pressure sensor from ALL Sensors features an accuracy of 0.25% and operates within a temperature range of -25°C to 85°C. It is designed for use in environments with pressures up to 18.07PSI and provides an analog voltage output of 4.25V. The sensor is available in a single package quantity and has a barbless port style. It is suitable for general use in environmental sensing applications.
ALL Sensors 30INCH-D1-4V-MINI technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 18.07PSI |
| Operating Pressure | 1.08PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | MAMP |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30INCH-D1-4V-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
